Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB5PR00.
Order Code2819876
Product RangeCUB5 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB5PR00.
Order Code2819876
Product RangeCUB5 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Meter Range0mA to 20mA / 0mA to 50mA / 0V to 10V
Digit Height12.2mm
Panel Cutout Height39.1mm
Panel Cutout Width2.95mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product RangeCUB5 Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA / 0mA to 50mA / 0V to 10V
Panel Cutout Height
39.1mm
Supply Voltage Min
9VDC
Operating Temperature Min
-35°C
Product Range
CUB5 Series
Meter Function
Process
Digit Height
12.2mm
Panel Cutout Width
2.95mm
Supply Voltage Max
28VDC
Operating Temperature Max
75°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133358