Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Automation & Process Control
                                                                                                      3. Panel Displays & Instrumentation
                                                                                                      4. Panel Instrumentation
                                                                                                      5. Counters
                                                                                                      Print Page

                                                                                                      CUB5R000

                                                                                                      Rate Meter, Electronic, CUB Series, 8 Digits, Counters, Positive Reflective, 9 Vdc to 28 Vdc

                                                                                                      RED LION
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RED LION CUB5R000
                                                                                                      ManufacturerRED LION
                                                                                                      Manufacturer Part NoCUB5R000
                                                                                                      Order Code1253410
                                                                                                      Product RangeCUB5 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      RED LION
                                                                                                      ManufacturerRED LION
                                                                                                      Manufacturer Part NoCUB5R000
                                                                                                      Order Code1253410
                                                                                                      Product RangeCUB5 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Digits / Alpha8
                                                                                                      Digit Height11.7mm
                                                                                                      Supply Voltage Min9VDC
                                                                                                      Supply Voltage Max28VDC
                                                                                                      Panel Cutout Height33mm
                                                                                                      Panel Cutout Width68mm
                                                                                                      Operating Temperature Min-35°C
                                                                                                      Operating Temperature Max75°C
                                                                                                      Product RangeCUB5 Series
                                                                                                      SVHCNo SVHC (08-Jul-2021)

                                                                                                      Product Overview

                                                                                                      The CUB5R000 is a 8-digit CUB®5 Dual Counter and Rate Indicator offers reflective LCD display with full viewing angle. It provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The meter can be programmed as a single or dual counter with rate indication capability. The display can be toggled either manually or automatically between the selected displays. The counter is programmable for one of eight different count modes, including bidirectional and quadrature. When programmed as a dual counter has a separate scale factor and decimal points. In the counter/rate indicator mode, has its own scaling and decimal point read-outs in different engineering units. The internal batch counter can be used to count set-point output activations. The meter has two separate inputs which provide different functions depending on which operating mode is selected.

                                                                                                      • Programmable scaling for count and rate
                                                                                                      • Bidirectional counting, up/down control
                                                                                                      • Built-in batch counting capability
                                                                                                      • Display colour change capability at set-point output
                                                                                                      • Front panel programming
                                                                                                      • Decimal points and scaling
                                                                                                      • IP65/NEMA-4X Protection rating

                                                                                                      Applications

                                                                                                      Industrial, Clock & Timing

                                                                                                      Warnings

                                                                                                      Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the meter.

                                                                                                      Technical Specifications

                                                                                                      No. of Digits / Alpha

                                                                                                      8

                                                                                                      Supply Voltage Min

                                                                                                      9VDC

                                                                                                      Panel Cutout Height

                                                                                                      33mm

                                                                                                      Operating Temperature Min

                                                                                                      -35°C

                                                                                                      Product Range

                                                                                                      CUB5 Series

                                                                                                      Digit Height

                                                                                                      11.7mm

                                                                                                      Supply Voltage Max

                                                                                                      28VDC

                                                                                                      Panel Cutout Width

                                                                                                      68mm

                                                                                                      Operating Temperature Max

                                                                                                      75°C

                                                                                                      SVHC

                                                                                                      No SVHC (08-Jul-2021)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85372000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (08-Jul-2021)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.129274
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.