Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Signal Converters
                      Print Page

                      IFMR0066

                      SPEED SWITCH, AC POWERED

                      RED LION IFMR0066
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoIFMR0066
                      Order Code1253409
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoIFMR0066
                      Order Code1253409
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputCurrent, Voltage
                      Signal Conditioner OutputCurrent
                      No. of Output Channels-
                      Accuracy0.1%
                      Output Accuracy-
                      Supply Voltage250VAC
                      No. of Channels-
                      Signal Conditioner MountingDIN Rail
                      Isolation Input-
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The IFMR0066 is an AC powered Speed Switch accepts frequency inputs and controls a single relay based on the value of the input frequency. The relay can be set to trip based on any input value from 0.1Hz to 25kHz.Two separate input connections are available for external push-buttons and override to the relay trip detection. The IFMR signal conditioners can be easily configured using a seven position DIP switch, rotary switch and/or push-button. The input circuitry is also DIP switch selectable for a variety of sources and operates in one of six user selectable output modes. LED lights on the face of the unit are illuminated during normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback during device configuration. The unit is equipped with a universal mounting foot and can be mounted to either a top hat (EN 50 022) or a G profile (EN 50 035 - G32) DIN rail.

                      • 85 to 250VAC Input power
                      • Hysteresis and offset functions available
                      • Relay latching, alarm override and alarm reset functions

                      Applications

                      Signal Processing

                      Technical Specifications

                      Signal Conditioner Input

                      Current, Voltage

                      No. of Output Channels

                      -

                      Output Accuracy

                      -

                      No. of Channels

                      -

                      Isolation Input

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Signal Conditioner Output

                      Current

                      Accuracy

                      0.1%

                      Supply Voltage

                      250VAC

                      Signal Conditioner Mounting

                      DIN Rail

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.