Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoPAXC0010
Order Code1253434
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXC0010
Order Code1253434
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min11VDC
Supply Voltage Max36VDC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
11VDC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
14.2mm
Supply Voltage Max
36VDC
Panel Cutout Width
92mm
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85372000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9