Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
50 more incoming. You can reserve stock now
51 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.39,235.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,235.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXP0000
Order Code4337789
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Meter Range-2mA to +26mA / -1V to +13V
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-2mA to +26mA / -1V to +13V
Panel Cutout Height
44.96mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current / DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439992