Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB7E020
Order Code855479
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7E020
Order Code855479
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha-
Digit Height8.9mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Digits / Alpha
-
Supply Voltage Min
9VDC
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
8.9mm
Supply Voltage Max
28VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85372000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0