Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerREDAPT
Manufacturer Part NoHEX,HD,PLUGM25
Order Code7177458
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM25
Fastener Plating-
Fastener MaterialBrass
Screw Head Style-
Product Range-
Technical Specifications
Thread Size - Imperial
-
Fastener Plating
-
Screw Head Style
-
Thread Size - Metric
M25
Fastener Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074