Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoIPWSHRNYL1/2NPT
Order Code7186228
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerREDAPT
Manufacturer Part NoIPWSHRNYL1/2NPT
Order Code7186228
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter1/2"
External Diameter32mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM16
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Internal Diameter
1/2"
Fastener Material
Nylon (Polyamide)
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
32mm
Thread Size - Metric
M16
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004