Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoIPWSHRNYLM40
Order Code7186150
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerREDAPT
Manufacturer Part NoIPWSHRNYLM40
Order Code7186150
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter-
External Diameter56mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM40
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Internal Diameter
-
Fastener Material
Nylon (Polyamide)
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
56mm
Thread Size - Metric
M40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01