Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoP/S.EATGM20
Order Code7183847
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerREDAPT
Manufacturer Part NoP/S.EATGM20
Order Code7183847
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Stud Size - Imperial-
Stud Size - MetricM20
Terminal MaterialBrass
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The P/S.EATGM20 is an Earth Tag, EP-Z series, M20 stud, used to provide an earthbound connection for an entry component.
- 3.06kA Short circuit rating
Applications
Industrial
Technical Specifications
Stud Size - Imperial
-
Terminal Material
Brass
SVHC
To Be Advised
Stud Size - Metric
M20
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044