Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      ICL7660AIBA

                      DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V/20 mA out, NSOIC-8

                      RENESAS ICL7660AIBA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoICL7660AIBA
                      Order Code1652452
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoICL7660AIBA
                      Order Code1652452
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Output Current Max20mA
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min-12V
                      Adjustable Output Voltage Max-1.5V
                      Input Voltage Min1.5V
                      Input Voltage Max12V
                      TopologyDoubler, Inverting
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-

                      Product Overview

                      The ICL7660AIBA is a monolithic CMOS charge-pump Super Voltage Converter IC that guarantees significant performance advantages over other similar devices. It is direct replacements for the industry standard ICL7660 offering an extended operating supply voltage range up to 12V with lower supply current. A frequency boost pin has been incorporated to enable the user to achieve lower output impedance despite using smaller capacitors. It performs supply voltage conversions from positive to negative for an input range of 1.5 to 12V, resulting in complementary output voltages of -1.5 to -12V. Only two non-critical external capacitors are needed, for the charge-pump and charge reservoir functions. It can be connected to function as a voltage doubler and will generate up to 22.8 with a 12V input. It can also be used as a voltage multipliers or voltage dividers. Each chip contains a series DC power supply regulator, RC oscillator, voltage level translator and four output power MOS switches.

                      • Guaranteed lower maximum supply current for all temperature ranges
                      • Boost pin (pin 1) for higher switching frequency
                      • Improved SCR latch-up protection
                      • Easy to use, requires only two external non-critical passive components
                      • 100% Tested at 3V
                      • Guaranteed minimum power efficiency of 96%
                      • Improved minimum open circuit voltage conversion efficiency of 99%
                      • Simple conversion of 5V logic supply to ±5V supplies
                      • Simple voltage multiplication VOUT = (-)nVIN
                      • Improved direct replacement for industry standard ICL7660 and other second source devices

                      Applications

                      Power Management, Signal Processing, Automation & Process Control, Industrial

                      Technical Specifications

                      IC Case / Package

                      NSOIC

                      Output Current Max

                      20mA

                      Adjustable Output Voltage Min

                      -12V

                      Input Voltage Min

                      1.5V

                      Topology

                      Doubler, Inverting

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      No. of Pins

                      8Pins

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Max

                      12V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000166
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.