Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      ISL6744ABZ

                      PWM Controller, 1 MHz, SOIC-8, 9 V to 16 V, Intermediate Bus, Precision Dead-Time Adjustment

                      RENESAS ISL6744ABZ
                      RENESAS ISL6744ABZ
                      RENESAS ISL6744ABZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL6744ABZ
                      Order Code3869683
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL6744ABZ
                      Order Code3869683
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeDouble Ended Controller
                      No. of Channels2Channels
                      Control ModeVoltage Mode Control
                      Supply Voltage Min9V
                      Supply Voltage Max16V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min-
                      Switching Frequency Max1MHz
                      Duty Cycle Min-
                      Duty Cycle Max99%
                      TopologyHalf Bridge, Full Bridge
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (12-Jan-2017)
                      Automotive Qualification Standard-
                      Controller IC Case StyleNSOIC
                      Frequency1MHz
                      Input Voltage48V
                      Output Current-
                      Output Voltage-

                      Alternatives for ISL6744ABZ

                      1 Product Found

                      Product Overview

                      Intermediate bus PWM controller. This is a low cost, primary side, double-ended controller intended for applications using full and half-bridge topologies for unregulated DC/DC converters. It is suitable for telecom and datacom isolated power, DC transformers, bus converters applications.

                      • Precision duty cycle and dead time control
                      • 100µA start-up current
                      • Adjustable delayed overcurrent shutdown and restart
                      • Adjustable oscillator frequency up to 2MHz
                      • 1A MOSFET gate drivers
                      • Adjustable soft-start
                      • Internal over-temperature protection
                      • 35ns control to output propagation delay
                      • Small size and minimal external component count
                      • Input undervoltage protection

                      Technical Specifications

                      Power Supply Controller Type

                      Double Ended Controller

                      Control Mode

                      Voltage Mode Control

                      Supply Voltage Max

                      16V

                      No. of Pins

                      8Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      1MHz

                      Duty Cycle Max

                      99%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Frequency

                      1MHz

                      Output Current

                      -

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      9V

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      -

                      Topology

                      Half Bridge, Full Bridge

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Controller IC Case Style

                      NSOIC

                      Input Voltage

                      48V

                      Output Voltage

                      -

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.