Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88011IH531Z-TK
Order Code2983652
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.09V
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High / Active-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time250ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.09V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.09V
Reset Threshold Voltage - Nom
3.09V
Supply Voltage Min
2V
Reset Output Type
Manual, Active-High / Active-Low
No. of Pins
5Pins
Delay Time
250ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033