Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      R0E000010KCE00.

                      Emulator, On-Chip Debugging/Flash Emulation, Supports E1/R8C/78K/Rl78/Rx/V850 Processors

                      RENESAS R0E000010KCE00.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoR0E000010KCE00.
                      Order Code2137162
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoR0E000010KCE00.
                      Order Code2137162
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeEmulator
                      Silicon Family NameRX, RL78, R8C, 78K
                      Core Architecture-
                      Core Sub-Architecture-
                      Kit Contents-
                      FeaturesOn-chip Debugging Emulator for Renesas Mainstream MCU
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The R0E000010KCE00 is an highly affordable on chip debugging emulator for Renesas's mainstream MCUs, E1 provides all the basic debugging functions while serving as a flash programmer at the same time. Either serial or JTAG connection can be selected depending on the MCU type. In addition to the basic debugging functions, it incorporates Hot Plugin2 function that allows you to connect the E1 emulator without having to turn off the system, thus achieving efficient debugging and performance evaluation. The E1 or E20 emulator is used by connecting it to the target MCU mounted on the user system. the emulator consists of a main emulator unit, a USB interface cable, and a user-system interface cable. The emulator is connectable to the host computer via a USB port compliant with USB 2.0 (Full Speed/high speed) or USB 1.1.

                      • PC Interface: USB 2.0 (high speed/ full speed)
                      • User Interface of 14 pin connector, 7614-6002 [Sumitomo 3M Limited], 2514-6002 [3M Limited]

                      Applications

                      Embedded Design & Development

                      Contents

                      Main E1 emulator unit (R0E000010KCE00), USB interface cable (A plug - mini-B plug, 1.5m), User-system interface cable (14 pin flat cable, 15cm), CD ROM containing Guide to the software information page, Self-Checking Program, E1/E20 Emulator User's Manual.

                      Technical Specifications

                      IC Product Type

                      Emulator

                      Core Architecture

                      -

                      Kit Contents

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Silicon Family Name

                      RX, RL78, R8C, 78K

                      Core Sub-Architecture

                      -

                      Features

                      On-chip Debugging Emulator for Renesas Mainstream MCU

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.