Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      R0K5562N0S000BE

                      Development Kit, RX62N MCU, Detachable LCD Display Module, E1 Emulator

                      RENESAS R0K5562N0S000BE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoR0K5562N0S000BE
                      Order Code2137149
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoR0K5562N0S000BE
                      Order Code2137149
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family NameRX
                      Core ArchitectureRX62N
                      Core Sub-ArchitectureRX62N
                      Silicon Core NumberR5F562N8BDBG
                      Kit ContentsBoard, LCD Display Module, Renesas E-Series Emulator, USB Cable, CD ROM, Quick Start Guide
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The R0K5562N0S000BE is an Renesas Starter Kit+ for RX62N, MCU Device populated on the board: R5F562N8BDBG (RX62N Group). The Renesas Starter Kit+ for RX62N has been developed speed up code development and reduce time to market. An Renesas Starter Kit+, as the name suggests, is a complete development kit for Renesas microcontrollers. The RSK board contains all the circuitry required for microcontroller operation. This RSK+ is supplied with an E1 debugger. The debugger is able to power the RSK+ board with up to 200mA. When the RSK is connected to another system then that system should supply power to the RSK+. This RSK+ features an independent USB power supply, which allows a user to power the USB host/OTG modules from a second external power supply.

                      • Renesas Microcontroller Programming
                      • User Code Debugging
                      • User Circuitry such as Switches, LEDs and potentiometer
                      • User or Example Application
                      • Sample peripheral device initialisation code

                      Applications

                      Embedded Design & Development

                      Contents

                      CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E1 Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for RX Family Evaluation Version, E1/E20 Emulator Debugger.

                      Warnings

                      The product generates, uses and can radiate radio frequency energy and may cause harmful interference to radio communications.

                      Notes

                      C/C++ Compiler Package for RX Family eval version do not come with technical support services. Compiler for trial period of 60 days and the link size will be limited to 128KB after 60 days.

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      RX

                      Core Sub-Architecture

                      RX62N

                      Kit Contents

                      Board, LCD Display Module, Renesas E-Series Emulator, USB Cable, CD ROM, Quick Start Guide

                      SVHC

                      No SVHC (16-Jan-2020)

                      No. of Bits

                      32bit

                      Core Architecture

                      RX62N

                      Silicon Core Number

                      R5F562N8BDBG

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.