Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F562TAADFF#V1
Order Code2136864
Technical Datasheet
Device Core-
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesCAN, I2C, SPI, UART
ADC Resolution10Bit, 12Bit
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
Technical Specifications
Device Core
-
IC Case / Package
LQFP
ADC Resolution
10Bit, 12Bit
MCU Family
RX
Qualification
-
Data Bus Width
32 bit
Interfaces
CAN, I2C, SPI, UART
IC Mounting
Surface Mount
MCU Series
RX600
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069