Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD78F9200MA-CAC-A
Order Code2136854
Technical Datasheet
Device Core78K0S
Operating Frequency Max10MHz
Program Memory Size1KB
No. of Pins10Pins
IC Case / PackageSSOP
No. of I/O's8I/O's
InterfacesUART
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family78K
MCU Series78K0S/Kx
Qualification-
Technical Specifications
Product Range
78K Family 78K0S/Kx Series 78K0S/Kx1 Group Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
10Pins
No. of I/O's
8I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
78K
Qualification
-
Device Core
78K0S
Program Memory Size
1KB
IC Case / Package
SSOP
Interfaces
UART
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
78K0S/Kx
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005