Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREXROTH AUTOMATION
Manufacturer Part No1057-012-00
Order Code7055535
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerREXROTH AUTOMATION
Manufacturer Part No1057-012-00
Order Code7055535
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Clamp TypeHorizontal
Fastener MaterialAluminium
Height35mm
Width20mm
Length43mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Clamp Type
Horizontal
Height
35mm
Length
43mm
SVHC
No SVHC (15-Jun-2015)
Fastener Material
Aluminium
Width
20mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12