Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoFMS2031-001-EB
Order Code1715344
Technical Datasheet
Accessory Type-
Product Overview
The FMS2031-001-EB is an evaluation board to evaluate FMS2031-001 SPDT switch. The FMS2031-001 is a 10W, single pole, double throw (SPDT) GaAs pHEMT reflective antenna switch. The switch offers excellent power handling capability and harmonic performance. The FMS2031-001 is designed in applications where high linearity switching is required.
- 31dB isolation at 2.5GHz
- 0.5dB insertion loss at 2.5GHz
- P0.1dB 41dBm at 2.3GHz
- Less than 10mA control current at 35dBm input power
Applications
Wireless, Communications & Networking
Warnings
ESD sensitive device, Take proper precaution while handling the device.
Notes
This product is not designed for use in any space based or life sustaining/supporting equipment.
Technical Specifications
Accessory Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05