Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNSS 6 6 01
Order Code1261635
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNSS 6 6 01
Order Code1261635
Product RangeTUK SGACK902S Keystone Coupler
Thread Size - Imperial6-32
Thread Size - Metric-
Screw Length9.5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Slotted
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
6-32
Screw Length
9.5mm
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002