Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. LDO Voltage Regulators
                                                                                                      Print Page

                                                                                                      RT9078-18GQZ

                                                                                                      LDO Voltage Regulator, Fixed, 1.2 V to 5.5 V in, 1.8 V/300 mA out, 240 mV drop, QFN-4

                                                                                                      RICHTEK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RICHTEK RT9078-18GQZ
                                                                                                      RICHTEK RT9078-18GQZ
                                                                                                      RICHTEK RT9078-18GQZ
                                                                                                      ManufacturerRICHTEK
                                                                                                      Manufacturer Part NoRT9078-18GQZ
                                                                                                      Order Code2679842RL
                                                                                                      Product Range1.8V 300mA LDO Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 17 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      100+Rs.48.950
                                                                                                      250+Rs.45.210
                                                                                                      500+Rs.42.160
                                                                                                      1000+Rs.39.940
                                                                                                      2500+Rs.38.410
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 100
                                                                                                      Multiple: 1
                                                                                                      Rs.4,895.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      RICHTEK
                                                                                                      ManufacturerRICHTEK
                                                                                                      Manufacturer Part NoRT9078-18GQZ
                                                                                                      Order Code2679842RL
                                                                                                      Product Range1.8V 300mA LDO Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeFixed
                                                                                                      Input Voltage Min1.2V
                                                                                                      Input Voltage Max5.5V
                                                                                                      Fixed Output Voltage Nom1.8V
                                                                                                      No. of Outputs1Outputs
                                                                                                      Adjustable Output Voltage Min-
                                                                                                      Output Voltage - Nom1.8V
                                                                                                      Output Voltage Nom1.8V
                                                                                                      Output Voltage Min-
                                                                                                      Adjustable Output Voltage Max-
                                                                                                      Output Current300mA
                                                                                                      Output Voltage Max-
                                                                                                      Dropout Voltage Vdo240mV
                                                                                                      PolarityPositive Output
                                                                                                      Max Output Current300mA
                                                                                                      LDO Regulator Case StyleQFN
                                                                                                      Dropout Voltage Typ @ Current240mV
                                                                                                      Dropout Voltage - Typ @ Current240mV
                                                                                                      IC MountingSurface Mount
                                                                                                      IC Case / PackageQFN
                                                                                                      No. of Pins4Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range1.8V 300mA LDO Voltage Regulators
                                                                                                      Automotive Qualification Standard-

                                                                                                      Product Overview

                                                                                                      The RT9078-18GQZ from Richtek is a 300mA low dropout (LDO) linear regulator without SNS (output voltage sense) pin in 4 pin ZQFN package. This regulator with enable function operates from 1.2V to 5.5V. It provides up to 300mA of output current and offers low power operation in miniaturized packaging. The features of low quiescent current as low as 2μA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9078 is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 600mA). The minimum required output capacitance for stable operation is 1μF effective capacitance after consideration of the temperature and voltage coefficient of the capacitor.

                                                                                                      • 2μA ground current at no Load
                                                                                                      • Power supply rejection ratio (PSRR) of 75dB at 1KHz
                                                                                                      • Fixed output voltage of 1.8V and DC output accuracy of ±2% at ILOAD = 1mA
                                                                                                      • 300mA (VIN ≥ 1.7V) output current with EN and low (0.1μA) disable current
                                                                                                      • Current limit protection, overtemperature protection, stable with ceramic or tantalum capacitor
                                                                                                      • Dropout voltage of 0.24V at 300mA
                                                                                                      • VCC consumption current of 2μA and shutdown GND current of 0.1μA
                                                                                                      • Output voltage noise of 48μVRMS (COUT = 1μF, ILOAD = 150mA, BW = 10Hz to 100KHz, VIN = VOUT + 1V)
                                                                                                      • Line regulation of 0.13% at ILOAD = 1mA and load regulation of 0.5% at 1mA <lt/> ILOAD <lt/> 300mA
                                                                                                      • Ambient temperature range from -40°C to 85°C

                                                                                                      Applications

                                                                                                      Power Management, Portable Devices, Consumer Electronics

                                                                                                      Warnings

                                                                                                      ESD sensitive device. Handling precautions are recommended.

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Fixed

                                                                                                      Input Voltage Max

                                                                                                      5.5V

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Output Voltage - Nom

                                                                                                      1.8V

                                                                                                      Output Voltage Min

                                                                                                      -

                                                                                                      Output Current

                                                                                                      300mA

                                                                                                      Dropout Voltage Vdo

                                                                                                      240mV

                                                                                                      Max Output Current

                                                                                                      300mA

                                                                                                      Dropout Voltage Typ @ Current

                                                                                                      240mV

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      No. of Pins

                                                                                                      4Pins

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Input Voltage Min

                                                                                                      1.2V

                                                                                                      Fixed Output Voltage Nom

                                                                                                      1.8V

                                                                                                      Adjustable Output Voltage Min

                                                                                                      -

                                                                                                      Output Voltage Nom

                                                                                                      1.8V

                                                                                                      Adjustable Output Voltage Max

                                                                                                      -

                                                                                                      Output Voltage Max

                                                                                                      -

                                                                                                      Polarity

                                                                                                      Positive Output

                                                                                                      LDO Regulator Case Style

                                                                                                      QFN

                                                                                                      Dropout Voltage - Typ @ Current

                                                                                                      240mV

                                                                                                      IC Case / Package

                                                                                                      QFN

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      1.8V 300mA LDO Voltage Regulators

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000249
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.