Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITDISPLAY
Manufacturer Part NoPFO 19001
Order Code1626313
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRITDISPLAY
Manufacturer Part NoPFO 19001
Order Code1626313
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resolution128 x 128
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, Serial
Module Size33.5mm x 33.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resolution
128 x 128
Logic Voltage
2.8V
Module Size
33.5mm x 33.5mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (07-Jul-2017)
Display Appearance
RGB
Interface Type
Parallel, Serial
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021