Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No1933200
Order Code1198953
Technical Datasheet
Panel TypeBlank Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
External Height - Metric133mm
External Width - Metric482.6mm
External Height - Imperial5.24"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Aluminium
External Height - Metric
133mm
External Height - Imperial
5.24"
Product Range
-
Rack U Height
3U
Body Colour
Unfinished
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74