Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No3652010.
Order Code208050
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel Material-
Body Colour-
For Use With-
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Front Panel
Panel Material
-
For Use With
-
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Rack U Height
3U
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046