Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No3688771
Order Code1198927
Technical Datasheet
Fixing Centres-
Handle MaterialPlastic
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3688771 is a lever-type Handle made of plastic without offset and with bottom installation. For inserting and removing PCB's with a high pin count. A metal insert ensures reliable functioning, even at forces of up to 815N. ESD pin to dissipate static charges prior to making contact with the connectors and for precise positioning of the board type plug-in unit.
- Codeable
- Integral PCB attachment
- Bayable
Applications
Industrial
Technical Specifications
Fixing Centres
-
Thread Size - Metric
-
Product Range
-
Handle Material
Plastic
Thread Size - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033