Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoKL1514
Order Code1198793
Product RangeKL Terminal Box
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part NoKL1514
Order Code1198793
Product RangeKL Terminal Box
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product RangeKL Terminal Box
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The KL1514 is a Terminal box made of 1.25mm sheet steel with dipcoat-primed, powder-coated on the outside in textured light grey (RAL 7035) finish.
Applications
Industrial
Contents
Enclosure, Cover with all-round foamed-in PU seal and Cover screws with plastic bushes.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
150mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
5.91"
Product Range
KL Terminal Box
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1