Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ18
Order Code1200924
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BDIN Connector
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HZ18 is a Kelvin Test Lead (4-wire) with gold-plated alligator clip. It comes with 5-pin DIN connector and shielding mass for HM8018.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Test Connector Type B
DIN Connector
Lead Length - Metric
-
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567