Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ53
Order Code1200921
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max1.2kV
Test Probe Attenuation100:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1.2kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
100MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3