Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.115.060 |
10+ | Rs.75.830 |
50+ | Rs.71.480 |
100+ | Rs.67.130 |
250+ | Rs.63.040 |
500+ | Rs.60.510 |
1000+ | Rs.57.370 |
2500+ | Rs.54.760 |
Product Information
Product Overview
The BA3474YFV-CE2 is a high speed operational amplifier in 14 pin SSOP package and it has integrated four independent op-amps on a single chip. The common-mode input voltage range includes ground level allowingdirect ground sensing. It is used in engine control unit, electric power steering (EPS) and anti-lock braking system (ABS).
- Wide operating supply voltage, single supply of 3V to +36V and dual supply of ±1.5V to ±18V
- Wide temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Input offset voltage of 10mV (max) & low input offset current of 6nA (typ)
- Low input bias current of 100nA (typ)
- Wide output voltage range from VEE+0.3V to VCC-1.0V (typ) and (VCC-VEE = 30V)
- High slew rate of 10V/µs(typ)
- Gain band width of 4MHz (typ)
- Standard op-amp pin assignments, high open loop voltage gain
- Internal ESD protection circuit
Applications
Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Channels
10V/µs
SSOP
General Purpose
10mV
Surface Mount
125°C
AEC-Q100
No SVHC (23-Jan-2024)
AEC-Q100
4 Amplifier
4MHz
3V to 36V, ± 1.5V to ± 18V
14Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
SSOP
4MHz
10V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate