Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      BU12SD2MG-MTR

                      LDO Voltage Regulator - Fixed, 1.7V-6V input, 1.2Vnom/200 mA out, SSOP-5

                      ROHM BU12SD2MG-MTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBU12SD2MG-MTR
                      Order Code2546637
                      Product Range1.2V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      5+Rs.43.500
                      10+Rs.27.580
                      100+Rs.23.930
                      500+Rs.22.540
                      1000+Rs.21.150
                      5000+Rs.17.670
                      10000+Rs.17.630
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.217.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBU12SD2MG-MTR
                      Order Code2546637
                      Product Range1.2V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.7V
                      Input Voltage Max6V
                      No. of Outputs1Outputs
                      Output Voltage Nom1.2V
                      Output Voltage - Nom1.2V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current200mA
                      Dropout Voltage Typ @ Current280mV
                      Dropout Voltage - Typ @ Current280mV
                      IC MountingSurface Mount
                      IC Case / PackageSSOP
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range1.2V 200mA LDO Voltage Regulators

                      Product Overview

                      The BU12SD2MG-MTR is a single channel 200mA CMOS LDO regulator for automotive equipments in 5 pin SSOP package. This high performance device has an excellent noise and load response characteristics despite of its low circuit current consumption of 33µA. It is most appropriate for various applications such as power supplies for logic IC, RF and camera modules.

                      • Input power supply voltage range from 1.7V to 6V
                      • Output voltage of 1.2V
                      • Automotive grade AEC-Q100 qualified
                      • Output voltage accuracy is ±2%
                      • High ripple rejection of 68dB (typ, 1KHz)
                      • Compatible with small ceramic capacitor (cin=cout=0.47µF)
                      • Output voltage ON/OFF control
                      • Built-in over current protection circuit (OCP)
                      • Built-in thermal shutdown circuit (TSD)
                      • Operating temperature range from -40°C to +105°C

                      Applications

                      Power Management, Automotive

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      6V

                      Output Voltage Nom

                      1.2V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Dropout Voltage Typ @ Current

                      280mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      105°C

                      Input Voltage Min

                      1.7V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      1.2V

                      Output Voltage Max

                      -

                      Max Output Current

                      200mA

                      Dropout Voltage - Typ @ Current

                      280mV

                      IC Case / Package

                      SSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.2V 200mA LDO Voltage Regulators

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000016
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.