Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU9883FV-WE2
Order Code4180304
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.117.710 |
10+ | Rs.105.530 |
50+ | Rs.104.230 |
100+ | Rs.102.920 |
250+ | Rs.101.620 |
500+ | Rs.100.310 |
1000+ | Rs.95.090 |
2500+ | Rs.89.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.117.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9883FV-WE2
Order Code4180304
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSSOP-B
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BU9883FV-W is a plug & play EEPROM. This device is for DDC 3 ports, 2K x 8bit array 3 BANK EEPROM. There are 3 DDC interface channels, and each channel can access each BANK independently from other ports.
- Operate voltage range is 3V to 5.5V
- Built in diode for power supply from HDMI ports and system
- Automatic erase, 8byte page write mode
- DATA security, write protect pin can switch write port
- Inhibit to WRITE at low VCC
- Endurance : 1,000,000 erase/write cycles
- Data retention 40years, filtered inputs in all SCL, SDA for noise suppression
- Operating temperature is -40°C to 85°C
- Package style is SSOP-B16
Technical Specifications
Memory Density
2Kbit
Interfaces
I2C
IC Case / Package
SSOP-B
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
256 x 8bit
Clock Frequency Max
400kHz
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001