Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. Transistors
                                                                                                      4. Bipolar Transistors
                                                                                                      5. Pre-Biased / Digital Bipolar Transistors
                                                                                                      Print Page

                                                                                                      DTC114TUAT106

                                                                                                      Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm

                                                                                                      ROHM DTC114TUAT106
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerROHM
                                                                                                      Manufacturer Part NoDTC114TUAT106
                                                                                                      Order Code1680240
                                                                                                      Product RangeDTC114T Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      Unable to Retrieve Availability Information

                                                                                                      Product Information

                                                                                                      ManufacturerROHM
                                                                                                      Manufacturer Part NoDTC114TUAT106
                                                                                                      Order Code1680240
                                                                                                      Product RangeDTC114T Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Transistor PolaritySingle NPN
                                                                                                      Digital Transistor PolaritySingle NPN
                                                                                                      Collector Emitter Voltage V(br)ceo50V
                                                                                                      Collector Emitter Voltage Max NPN50V
                                                                                                      Continuous Collector Current Ic100mA
                                                                                                      Collector Emitter Voltage Max PNP-
                                                                                                      Continuous Collector Current100mA
                                                                                                      Base Input Resistor R110kohm
                                                                                                      Base Emitter Resistor R2-
                                                                                                      Resistor Ratio, R1 / R2-
                                                                                                      Transistor Case StyleSOT-323
                                                                                                      RF Transistor CaseSOT-323
                                                                                                      No. of Pins3 Pin
                                                                                                      Transistor MountingSurface Mount
                                                                                                      Power Dissipation200mW
                                                                                                      Operating Temperature Max150°C
                                                                                                      DC Current Gain hFE Min100hFE
                                                                                                      Product RangeDTC114T Series
                                                                                                      Qualification-
                                                                                                      Automotive Qualification Standard-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Transistor Polarity

                                                                                                      Single NPN

                                                                                                      Collector Emitter Voltage V(br)ceo

                                                                                                      50V

                                                                                                      Continuous Collector Current Ic

                                                                                                      100mA

                                                                                                      Continuous Collector Current

                                                                                                      100mA

                                                                                                      Base Emitter Resistor R2

                                                                                                      -

                                                                                                      Transistor Case Style

                                                                                                      SOT-323

                                                                                                      No. of Pins

                                                                                                      3 Pin

                                                                                                      Power Dissipation

                                                                                                      200mW

                                                                                                      DC Current Gain hFE Min

                                                                                                      100hFE

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MSL

                                                                                                      -

                                                                                                      Digital Transistor Polarity

                                                                                                      Single NPN

                                                                                                      Collector Emitter Voltage Max NPN

                                                                                                      50V

                                                                                                      Collector Emitter Voltage Max PNP

                                                                                                      -

                                                                                                      Base Input Resistor R1

                                                                                                      10kohm

                                                                                                      Resistor Ratio, R1 / R2

                                                                                                      -

                                                                                                      RF Transistor Case

                                                                                                      SOT-323

                                                                                                      Transistor Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Product Range

                                                                                                      DTC114T Series

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (23-Jan-2024)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for DTC114TUAT106

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85412900
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00003
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.