Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Circuit Protection
                                                                                                      3. TVS - Transient Voltage Suppressors
                                                                                                      4. TVS Diodes
                                                                                                      Print Page

                                                                                                      MMBZ10VALT116

                                                                                                      TVS Diode, MMBZ, Unidirectional, 6.5 V, 14.2 V, SOT-23, 3 Pins

                                                                                                      ROHM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ROHM MMBZ10VALT116
                                                                                                      ManufacturerROHM
                                                                                                      Manufacturer Part NoMMBZ10VALT116
                                                                                                      Order Code2947683
                                                                                                      Product RangeMMBZ
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ROHM
                                                                                                      ManufacturerROHM
                                                                                                      Manufacturer Part NoMMBZ10VALT116
                                                                                                      Order Code2947683
                                                                                                      Product RangeMMBZ
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeMMBZ
                                                                                                      TVS PolarityUnidirectional
                                                                                                      Reverse Standoff Voltage6.5V
                                                                                                      Clamping Voltage Max14.2V
                                                                                                      Diode Case StyleSOT-23
                                                                                                      No. of Pins3Pins
                                                                                                      Minimum Breakdown Voltage9.5V
                                                                                                      Maximum Breakdown Voltage10.5V
                                                                                                      Peak Pulse Power Dissipation24W
                                                                                                      Operating Temperature Max150°C
                                                                                                      Diode MountingSurface Mount
                                                                                                      Qualification-
                                                                                                      SVHCTo Be Advised

                                                                                                      Alternatives for MMBZ10VALT116

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      MMBZ

                                                                                                      Reverse Standoff Voltage

                                                                                                      6.5V

                                                                                                      Diode Case Style

                                                                                                      SOT-23

                                                                                                      Minimum Breakdown Voltage

                                                                                                      9.5V

                                                                                                      Peak Pulse Power Dissipation

                                                                                                      24W

                                                                                                      Diode Mounting

                                                                                                      Surface Mount

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      TVS Polarity

                                                                                                      Unidirectional

                                                                                                      Clamping Voltage Max

                                                                                                      14.2V

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      Maximum Breakdown Voltage

                                                                                                      10.5V

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Qualification
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
                                                                                                      South Korea
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0032
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.