Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoUMF8NTR
Order Code1525593
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN12V
Collector Emitter Voltage Max PNP12V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN270hFE
DC Current Gain hFE Min PNP270hFE
Transistor Case StyleSC-88
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency PNP-
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
270hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Voltage Max NPN
12V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
270hFE
Transistor Case Style
SC-88
Transistor Mounting
Surface Mount
Transition Frequency PNP
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006