Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.19,087.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,087.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10011022
Order Code4412976
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 01.606020 Aluminium Standard Enclosure
External Depth - Metric2.5mm
External Width - Metric575mm
External Height - Metric575mm
External Depth - Imperial0.1"
External Width - Imperial22.6"
External Height - Imperial22.6"
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
575mm
External Width - Imperial
22.6"
Product Range
-
Plate Material
-
For Use With
Rose 01.606020 Aluminium Standard Enclosure
External Width - Metric
575mm
External Depth - Imperial
0.1"
External Height - Imperial
22.6"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.826