Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,339.710 |
5+ | Rs.1,286.720 |
10+ | Rs.1,242.630 |
20+ | Rs.1,201.820 |
50+ | Rs.1,168.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,339.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10061423
Order Code4412816
Accessory TypeDIN Rail
For Use WithRose xx.161609 Series Aluminium and Polyester Enclosures
Length144mm
Height7.5mm
Width35mm
Rail MaterialGalvanized Steel
Fixing Centres-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
DIN Rail
Length
144mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose xx.161609 Series Aluminium and Polyester Enclosures
Height
7.5mm
Rail Material
Galvanized Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052