Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Aluminium Electrolytic Capacitors
                                                                                                      5. Leaded Aluminium Electrolytic Capacitors
                                                                                                      Print Page

                                                                                                      400KXW68MEFC12.5X40

                                                                                                      Electrolytic Capacitor, Miniature, 68 µF, 400 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

                                                                                                      RUBYCON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RUBYCON 400KXW68MEFC12.5X40
                                                                                                      ManufacturerRUBYCON
                                                                                                      Manufacturer Part No400KXW68MEFC12.5X40
                                                                                                      Order Code1547016
                                                                                                      Product RangeKXW Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      RUBYCON
                                                                                                      ManufacturerRUBYCON
                                                                                                      Manufacturer Part No400KXW68MEFC12.5X40
                                                                                                      Order Code1547016
                                                                                                      Product RangeKXW Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Capacitance68µF
                                                                                                      Voltage(DC)400V
                                                                                                      Capacitance Tolerance 20%
                                                                                                      Capacitor TerminalsRadial Leaded
                                                                                                      Lifetime @ Temperature2000 hours @ 105C
                                                                                                      PolarityPolar
                                                                                                      Capacitor Case / PackageRadial Leaded
                                                                                                      Lead Spacing5mm
                                                                                                      Product Diameter12.5mm
                                                                                                      Product Length-
                                                                                                      Product Width-
                                                                                                      Product Height40mm
                                                                                                      Product RangeKXW Series
                                                                                                      Ripple Current480mA
                                                                                                      Operating Temperature Min-25°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Qualification-

                                                                                                      Alternatives for 400KXW68MEFC12.5X40

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The Rubycon KXW series are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 18μF to 560μF. These capacitors are available in 10mm to 18mm diameter and features high ripple current capability.

                                                                                                      • Rated voltage of 200VDC, 400VDC, 420VDC and 450VDC
                                                                                                      • Available in ±20% tolerance
                                                                                                      • Endurance of 2000h at 105°C
                                                                                                      • Operating temperature range from -25°C to 105°C
                                                                                                      • Capacitor size varies from 10mm × 30mm to 18mm × 45mm

                                                                                                      Applications

                                                                                                      Consumer Electronics, Portable Devices, Power Management, Industrial

                                                                                                      Technical Specifications

                                                                                                      Capacitance

                                                                                                      68µF

                                                                                                      Capacitance Tolerance

                                                                                                      20%

                                                                                                      Lifetime @ Temperature

                                                                                                      2000 hours @ 105C

                                                                                                      Capacitor Case / Package

                                                                                                      Radial Leaded

                                                                                                      Product Diameter

                                                                                                      12.5mm

                                                                                                      Product Width

                                                                                                      -

                                                                                                      Product Range

                                                                                                      KXW Series

                                                                                                      Operating Temperature Min

                                                                                                      -25°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Voltage(DC)

                                                                                                      400V

                                                                                                      Capacitor Terminals

                                                                                                      Radial Leaded

                                                                                                      Polarity

                                                                                                      Polar

                                                                                                      Lead Spacing

                                                                                                      5mm

                                                                                                      Product Length

                                                                                                      -

                                                                                                      Product Height

                                                                                                      40mm

                                                                                                      Ripple Current

                                                                                                      480mA

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Technical Docs (3)

                                                                                                      Product Change Notice EN

                                                                                                      EOL Notices EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0079
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.