Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUKO
Manufacturer Part No202075E
Order Code9701087
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No202075E
Order Code9701087
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric7.5mm
Drill Bit Size Imperial-
Effective Length34mm
Overall Length74mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
7.5mm
Effective Length
34mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
74mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074