Print Page
59-020-640
Inspection Microscope, Pocket, 50x Magnification, 25 mm x 25 mm x 150 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAAME
Manufacturer Part No59-020-640
Order Code1713775
Technical Datasheet
Magnification50x
For Use With-
Light Source-
Working Distance-
Camera Type-
Product Range-
Product Overview
The 59-020-640 is a Pocket Microscope with silver metal pocket clip, metric and inch scale. It is made of aluminium with silver anodised finish.
- Black plastic eyepiece
- Clear acrylic focus stop for light penetration
Applications
Maintenance & Repair
Technical Specifications
Magnification
50x
Light Source
-
Camera Type
-
For Use With
-
Working Distance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03