Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSANGAMO CONTROLS
Manufacturer Part NoED124.02
Order Code1256441
Technical Datasheet
Time Min-
Time Max24h
Contact Style1CO
Contact Current Max16A
Controller OutputDigital
Product Range-
Technical Specifications
Time Min
-
Contact Style
1CO
Controller Output
Digital
SVHC
No SVHC (17-Dec-2015)
Time Max
24h
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218