Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- AC True RMS
- 5000 count
- 0.08% Basic Accuracy
- Selectable 5 sensitivity for Hz
- 0.01 ohm resolution
- 0.01m V AC/DC resolution
- K-type temperature –50°C~1000°C
- Capacitance 0.01nF up to 9.999mF
- Capture (peak hold) 5ms in duration
- MAX, MIN, MAX-MIN recording mode
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5