Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAVIGNY
Manufacturer Part NoF308 BZI
Order Code1520942
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAVIGNY
Manufacturer Part NoF308 BZI
Order Code1520942
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Height - Imperial1.73"
External Height - Metric44mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.43"
External Width - Metric138mm
Handle MaterialSteel
Handle TypeLateral
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
External Height - Imperial
1.73"
External Diameter - Imperial
-
External Width - Imperial
5.43"
Handle Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
44mm
External Diameter - Metric
-
External Width - Metric
138mm
Handle Type
Lateral
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168