Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.3,179.430 |
10+ | Rs.2,721.330 |
40+ | Rs.2,479.480 |
80+ | Rs.2,367.230 |
120+ | Rs.2,304.060 |
280+ | Rs.2,209.170 |
Product Information
Product Overview
The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- High conducted attenuation performance
- Rear/front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
4A
2-Pole Switch
5mm x 20mm
Flange Mount
FN 280
Medical
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate