Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRS622-4-02
Order Code1209499
Product RangeRS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRS622-4-02
Order Code1209499
Product RangeRS Series
Technical Datasheet
Product RangeRS Series
Inductance15µH
DC Current Rating4A
DC Resistance Max0.03ohm
Inductance Tolerance-
Self Resonant Frequency Min13MHz
Inductor Case StyleThrough Hole
Technical Specifications
Product Range
RS Series
DC Current Rating
4A
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
15µH
DC Resistance Max
0.03ohm
Self Resonant Frequency Min
13MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03