Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-11ZK
Order Code1890354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-11ZK
Order Code1890354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max5N
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max4A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
5N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085