Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
250mA
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPST-1NO / 1NC
Contact Voltage AC Max
100V
IP Rating
-
Contact Current DC Max
250mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14