Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part No24230
Order Code149258
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part No24230
Order Code149258
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use With4300 Series Steel Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 24230
1 Product Found
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Plate Material
Steel
For Use With
4300 Series Steel Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0