Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN87501
Order Code1428109
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN87501
Order Code1428109
Technical Datasheet
Voltage Rating VAC250V
Output Power10W
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
Alternatives for ENN87501
1 Product Found
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
Output Power
10W
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16