Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN87515
Order Code1428114
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN87515
Order Code1428114
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Rating VAC250V
Output Power147W
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Output Power
147W
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5