Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9C22763
Order Code3550406
Product RangeActi9 iCT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.33,022.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33,022.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9C22763
Order Code3550406
Product RangeActi9 iCT
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage240VAC
Contact Configuration4PST-NC
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeActi9 iCT
Technical Specifications
Load Current Inductive
-
Operating Voltage
240VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
Acti9 iCT
Relay Mounting
DIN Rail
Contact Configuration
4PST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364